67259-0500 vs 3300-105 feature comparison

67259-0500 Molex

Buy Now Datasheet

3300-105 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature COMPATIBLE CONTACT: 67260-0001 COMPATIBLE CONTACTS: 3400-111; 3402-111; 3408-112; 3400-114; 3402-114; 340F-114
Body Depth 0.28 inch 0.625 inch
Body Length 0.555 inch 0.78 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE NATURAL
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Reference Standard UL UL, CSA
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Body Breadth 0.25 inch
Body/Shell Style RECEPTACLE
Contact Resistance 5 mΩ
Insertion Force-Max 8.896 N
Insulation Resistance 500000000000 Ω
Wire Size-Max 18 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min .556 N

Compare 67259-0500 with alternatives

Compare 3300-105 with alternatives