67000-004
vs
3-644370-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
3.7
Candidate List Date
2016-06-20
2019-01-15
Body Breadth
0.1 inch
0.355 inch
Body Depth
0.551 inch
0.73 inch
Body Length
0.414 inch
0.624 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Compliance Temperature Grade
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.01
Body/Shell Style
RECEPTACLE
Contact Design
PREASSEM CONN
Contact Finish Termination
TIN
Contact Material
COPPER ALLOY
Contact Resistance
3 mΩ
Dielectric Withstanding Voltage
2200VAC V
Durability
25 Cycles
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
Mounting Type
CABLE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Termination Type
IDC
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Compare 67000-004 with alternatives
Compare 3-644370-4 with alternatives