662012235922
vs
88079-0500A1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
ACES ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Additional Feature
ROHS COMPLIANT
Board Mounting Option
SPLIT BOARD LOCK
FITTING NAIL
Body Breadth
0.345 inch
0.189 inch
Body Depth
0.39 inch
0.118 inch
Body Length
0.854 inch
0.669 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
AU
Contact Finish Termination
Tin (Sn)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
40 mΩ
Contact Style
SQ PIN-SKT
CENTRONIC
Dielectric Withstanding Voltage
1500VAC V
250VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
NATURAL
Insulator Material
POLYAMIDE
POLYETHYLENE
JESD-609 Code
e3
e4
Mating Contact Pitch
0.118 inch
0.02 inch
Mating Contact Row Spacing
0.118 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
9.398 mm
5.588 mm
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
5 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
2.9972 mm
0.508 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
12
50
Base Number Matches
1
1
Durability
30 Cycles
Insertion Force-Max
.973 N
Plating Thickness
FLASH inch
Withdrawl Force-Min
.0973 N
Compare 662012235922 with alternatives
Compare 88079-0500A1 with alternatives