-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.00mm SMT Male Dual Row Vertical Header with THT Retention Clip WR-MPC3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4931-5-ND
|
DigiKey | CONN HEADER SMD 12POS 3MM Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3910 / $1.8900 | Buy Now |
DISTI #
710-662012235922
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mmMale Dual 12PinSMT VerticalTH RoHS: Compliant | 0 |
|
$1.3900 / $1.8900 | Order Now |
DISTI #
71070782
|
RS | WR-MPC3, 3mm Pitch 12 Way 2 Row Shrouded Straight PCB Header, Surface Mount | Wurth Elektronik 662012235922 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
662012235922
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662012235922
Wurth Elektronik
3.00mm SMT Male Dual Row Vertical Header with THT Retention Clip WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.854 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.398 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for 662012235922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 662012235922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50068-03011-002 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 662012235922 vs 50068-03011-002 |
662312235922 | 3.00mm SMT Male Dual Row Vertical Header with THT Retention Clip WR-MPC3 | Wurth Elektronik | 662012235922 vs 662312235922 |
88079-0500A1 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 662012235922 vs 88079-0500A1 |
88079-0501A1 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 662012235922 vs 88079-0501A1 |
50068-03011-001 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 662012235922 vs 50068-03011-001 |
88079-050TA1 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 662012235922 vs 88079-050TA1 |
50068-03001-002 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 662012235922 vs 50068-03001-002 |
88079-050UA1 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 662012235922 vs 88079-050UA1 |