65474-010LF
vs
65474-001LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
POLYESTER, 94V-0
POLYESTER, 94V-0
Body Breadth
0.1 inch
0.1 inch
Body Depth
0.385 inch
0.385 inch
Body Length
0.205 inch
0.205 inch
Body/Shell Style
PLUG
PLUG
Connector Type
INTERCONNECTION DEVICE
INTERCONNECTION DEVICE
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Durability
50 Cycles
50 Cycles
Insertion Force-Max
4.448 N
4.448 N
Insulation Resistance
50000000000 Ω
50000000000 Ω
Insulator Material
POLYESTER
POLYESTER
JESD-609 Code
e4
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
120 °C
120 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
30u inch
40u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
2.5 A
2.5 A
Reference Standard
UL, CSA
UL, CSA
Total Number of Contacts
4
2
Withdrawl Force-Min
.2919 N
.2919 N
Base Number Matches
1
2
Compare 65474-010LF with alternatives
Compare 65474-001LF with alternatives