653P2703I3T vs EMCL23H2J-27.027MTR feature comparison

653P2703I3T CTS Corporation

Buy Now Datasheet

EMCL23H2J-27.027MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH STANDBY; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.7 ns 0.3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 27 MHz 27.027 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 5.0mm x 3.2mm x 1.2mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.7 ns 0.3 ns
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Number of Terminals 6

Compare 653P2703I3T with alternatives

Compare EMCL23H2J-27.027MTR with alternatives