65235-939LF
vs
10106130-4403001LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
0.47 inch
Body Depth
0.276 inch
0.82 inch
Body Length
3.897 inch
2.25 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
HYBRID
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
NO
Insulator Color
BLUE
BLACK
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
YES
Mounting Option 1
LOCKING
LOCKING
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-40 °C
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
UL
Total Number of Contacts
39
20
Base Number Matches
1
2
Samacsys Manufacturer
Amphenol Communications Solutions
Board Mounting Option
HOLE .086-.098
Body/Shell Style
RECEPTACLE
Contact Arrangement
S12P8
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Durability
500 Cycles
Insertion Force-Max
1.0008 N
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
Mounting Style
STRAIGHT
Mounting Type
BOARD
Terminal Length
0.135 inch
Termination Type
SOLDER
Withdrawl Force-Min
.1668 N
Compare 65235-939LF with alternatives
Compare 10106130-4403001LF with alternatives