650678-5 vs 51145-3044H feature comparison

650678-5 TE Connectivity

Buy Now Datasheet

51145-3044H Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature Z-PACK
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information 650555-5
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Terminal Pitch 2 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 176 176
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4
Option GENERAL PURPOSE

Compare 650678-5 with alternatives

Compare 51145-3044H with alternatives