650678-5 vs 50009-3044DLF feature comparison

650678-5 TE Connectivity

Buy Now Datasheet

50009-3044DLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP FCI
Reach Compliance Code unknown compliant
Additional Feature Z-PACK
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information 650555-5
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Terminal Pitch 2 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 176 44
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .12
Body Breadth 0.585 inch
Body Depth 0.462 inch
Body Length 1.85 inch
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VDC V
Durability 250 Cycles
Insertion Force-Max 0.97 N
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.733 inch
Withdrawl Force-Min 0.18 N

Compare 650678-5 with alternatives

Compare 50009-3044DLF with alternatives