65039-234 vs 88194-003 feature comparison

65039-234 Amphenol Communications Solutions

Buy Now Datasheet

88194-003 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD/CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 2 2
Contact Finish Termination TIN LEAD
JESD-609 Code e0
Mounting Style STRAIGHT
Terminal Pitch 2.5 mm

Compare 65039-234 with alternatives

Compare 88194-003 with alternatives