1300-114
vs
51163-1402
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
MOLEX LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
Body Breadth
0.25 inch
0.295 inch
Body Depth
0.5 inch
0.378 inch
Body Length
1.42 inch
1.429 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.224 N
Insulation Resistance
500000000000 Ω
1000000000 Ω
Insulator Color
RED
RED
Insulator Material
POLYAMIDE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED KEY
POLARIZED HOUSING
Rated Current (Signal)
Reference Standard
UL, CSA
UL, CSA
Terminal Length
Termination Type
CRIMP
CRIMP
Total Number of Contacts
14
14
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.556 N
Base Number Matches
1
1
Rohs Code
Yes
Dielectric Withstanding Voltage
1400VAC V
Mounting Option 1
LOCKING
Compare 1300-114 with alternatives
Compare 51163-1402 with alternatives