64XR200KAP
vs
3262X-1-204
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BOURNS INC
|
Package Description |
PCB Mount, 2516
|
1/4 INCH, 3 PINS
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.50
|
8533.40.80.50
|
Construction |
Trimmer Pot
|
Trimmer Pot
|
Lead Diameter |
0.46 mm
|
0.46 mm
|
Lead Length |
4.37 mm
|
4.78 mm
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Height |
6.88 mm
|
6.35 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
4.19 mm
|
4.32 mm
|
Packing Method |
Ammo Pack
|
TUBE
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistance |
200000 Ω
|
200000 Ω
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
5400 deg
|
4320 deg
|
Size Code |
2516
|
2517
|
Technology |
CERMET
|
CERMET
|
Tolerance |
10%
|
10%
|
Working Voltage |
200 V
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Factory Lead Time |
|
6 Weeks
|
Actuator Orientation |
|
HORIZONTAL
|
Actuator Type |
|
SCREW
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Number of Turns |
|
12
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
85 °C
|
Resistance Law |
|
LINEAR
|
Surface Mount |
|
NO
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
TIN LEAD
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare 64XR200KAP with alternatives
Compare 3262X-1-204 with alternatives