3262X-1-204 vs 64XR200K feature comparison

3262X-1-204 Bourns Inc

Buy Now Datasheet

64XR200K TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC TT ELECTRONICS PLC
Package Description 1/4 INCH, 3 PINS 1/4 INCH, SQUARE, 3 PINS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 6 Weeks
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Construction Trimmer Pot Rectangular
JESD-609 Code e0
Lead Diameter 0.46 mm 0.46 mm
Lead Length 4.78 mm 4.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 12 12
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 6.35 mm 6.86 mm
Package Length 6.35 mm 6.35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 4.32 mm 4.19 mm
Packing Method TUBE TUBE
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C 85 °C
Resistance 200000 Ω 200000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 4320 deg 4320 deg
Size Code 2517
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 2
Additional Feature RATED AC VOLTAGE (V): 200
Ganging Number 1
Working Voltage 200 V

Compare 3262X-1-204 with alternatives

Compare 64XR200K with alternatives