64900629522
vs
MIF-PVEC-2X03
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
MORETHANALL CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Additional Feature
ROHS COMPLIANT
Body Breadth
0.394 inch
0.345 inch
Body Depth
0.764 inch
0.39 inch
Body Length
0.543 inch
0.5 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
BLACK
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.165 inch
0.118 inch
Mating Contact Row Spacing
0.165 inch
0.118 inch
Mixed Contacts
YES
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
9.398 mm
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
8 A
Reference Standard
UL
UL
Terminal Length
0.142 inch
Terminal Pitch
4.191 mm
2.9972 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
6
6
Base Number Matches
1
1
Board Mounting Option
SOLDER HOLDING POSTS
Mounting Option 2
MOUNTING FLANGE
Compare 64900629522 with alternatives
Compare MIF-PVEC-2X03 with alternatives