64900629522 vs MF-PRX-2X03 feature comparison

64900629522 Wurth Elektronik

Buy Now Datasheet

MF-PRX-2X03 Morethanall Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG MORETHANALL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Würth Elektronik
Additional Feature ROHS COMPLIANT
Body Breadth 0.394 inch 0.394 inch
Body Depth 0.764 inch
Body Length 0.543 inch 0.543 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE SN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 25 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.165 inch 0.165 inch
Mating Contact Row Spacing 0.165 inch 0.165 inch
Mixed Contacts YES NO
Mounting Option 1 LOCKING LOCKING MECH
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5118 mm 5.5118 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 8 A
Reference Standard UL UL
Terminal Length 0.142 inch 0.138 inch
Terminal Pitch 4.191 mm 4.191 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Mounting Option 2 LOCKING

Compare 64900629522 with alternatives

Compare MF-PRX-2X03 with alternatives