641312-4
vs
D02-99704T6
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
HARWIN PLC
Reach Compliance Code
unknown
unknown
Additional Feature
AMP
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD
TIN LEAD (59)
Contact Finish Termination
TIN LEAD
TIN LEAD (157)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-2
Base Number Matches
2
1
Body/Shell Style
SOCKET
Mounting Style
STRAIGHT
Terminal Pitch
2 mm
Compare 641312-4 with alternatives
Compare D02-99704T6 with alternatives