641216-8 vs TLW-109-01-G-S-RA-08 feature comparison

641216-8 TE Connectivity

Buy Now Datasheet

TLW-109-01-G-S-RA-08 Samtec Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMP POLARIZED
Body Breadth 0.225 inch 0.098 inch
Body Length 0.8 inch 0.9 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 750VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYESTER LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 5 A 5.2 A
Reference Standard UL, CSA
Terminal Length 0.14 inch 0.12 inch
Terminal Pitch 2.54 mm 0.1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Withdrawl Force-Min 3.614 N
Base Number Matches 10 1
Factory Lead Time 5 Weeks, 1 Day
Body Depth 0.06 inch
JESD-609 Code e4
Rated Current (Power) 5.2 A

Compare 641216-8 with alternatives

Compare TLW-109-01-G-S-RA-08 with alternatives