TLW-109-01-G-S-RA-08
vs
75160-302-08LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
FCI
Reach Compliance Code
compliant
compliant
Factory Lead Time
5 Weeks, 1 Day
Additional Feature
POLARIZED
Body Breadth
0.098 inch
0.11 inch
Body Depth
0.06 inch
0.1 inch
Body Length
0.9 inch
0.8 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
GOLD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
JESD-609 Code
e4
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
130 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
5 A
Terminal Length
0.12 inch
0.135 inch
Terminal Pitch
0.1 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
2
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
MATTE TIN (79) OVER NICKEL (50)
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Dielectric Withstanding Voltage
2121VAC V
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
MIL Conformance
NO
Plating Thickness
78.7u inch
Reference Standard
UL
UL Flammability Code
94V-0
Compare TLW-109-01-G-S-RA-08 with alternatives
Compare 75160-302-08LF with alternatives