640623-7
vs
3-644551-7
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
AMP
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
TIN LEAD
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN LEAD
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e0
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
7
|
7
|
UL Flammability Code |
94V-2
|
94V-2
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Breadth |
|
0.275 inch
|
Body Depth |
|
0.52 inch
|
Body Length |
|
0.7 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Cable Types |
|
STRANDED
|
Contact Design |
|
PREASSEM CONN
|
Contact Pattern |
|
RECTANGULAR
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insulator Color |
|
RED
|
Insulator Material |
|
POLYAMIDE
|
Mains Connector Rating |
|
5A
|
Mounting Option 2 |
|
LOCKING
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Panel Mount |
|
NO
|
Rated Current (Signal) |
|
5 A
|
Reference Standard |
|
CSA, UL
|
Terminal Pitch |
|
2.54 mm
|
Wire Size-Max |
|
22 AWG
|
|
|
|
Compare 640623-7 with alternatives
Compare 3-644551-7 with alternatives