-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R2356
|
Newark | 07P Mta100 Conn Assy W#3 Clsd |Te Connectivity 3-644551-7 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7650 | Buy Now |
DISTI #
3-644551-7
|
Avnet Americas | Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 3-644551-7) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 07P MTA100 CONN ASSY W#3 CLSD RoHS: Compliant | 0 |
|
$0.6780 / $1.4190 | Buy Now |
DISTI #
3-644551-7
|
Avnet Americas | Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 3-644551-7) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 07P MTA100 CONN ASSY W#3 CLSD RoHS: Compliant | 0 |
|
$0.6780 / $1.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644551-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644551-7
TE Connectivity
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG |
This table gives cross-reference parts and alternative options found for 3-644551-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644551-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641201-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 3-644551-7 vs 3-641201-7 |
163681-5 | 07P.CIS FEMALE CONN | TE Connectivity | 3-644551-7 vs 163681-5 |
3-644576-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-644551-7 vs 3-644576-7 |
3-641237-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-644551-7 vs 3-641237-7 |
3-640468-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-644551-7 vs 3-640468-7 |
3-641199-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-644551-7 vs 3-641199-7 |
3-641200-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 3-644551-7 vs 3-641200-7 |
3-643828-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-644551-7 vs 3-643828-7 |
3-644038-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-644551-7 vs 3-644038-7 |
3-640471-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 3-644551-7 vs 3-640471-7 |