640480-5 TE's AMPBuy Now Datasheet |
MMSS-05-26-L-28.00-S-K Samtec IncBuy Now Datasheet |
Pbfree Code | No | |
---|---|---|
Rohs Code | No | Yes |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | TYCO ELECTRONICS AMP | SAMTEC INC |
Reach Compliance Code | unknown | compliant |
Additional Feature | AMP | POLARIZED |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | Tin (Sn) |
Contact Gender | FEMALE | FEMALE |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e0 | e3 |
MIL Conformance | NO | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | NO |
Mounting Type | CABLE | CABLE |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Termination Type | IDC | CRIMP |
Total Number of Contacts | 5 | 5 |
UL Flammability Code | 94V-2 | |
Base Number Matches | 2 | 1 |
Body/Shell Style | SOCKET | |