640480-5 vs 51763-100500CA feature comparison

640480-5 TE's AMP

Buy Now Datasheet

51763-100500CA Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP FCI
Reach Compliance Code unknown compliant
Additional Feature AMP
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD GOLD (30) OVER NICKEL
Contact Finish Termination TIN LEAD TIN LEAD (100) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-2 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Mounting Style RIGHT ANGLE
Terminal Pitch 6.35 mm

Compare 640480-5 with alternatives

Compare 51763-100500CA with alternatives