63ZLH1800MEFCCE18X35.5 vs NRSH182M63V18X35.5SP7.5LSF feature comparison

63ZLH1800MEFCCE18X35.5 Rubycon Corporation

Buy Now Datasheet

NRSH182M63V18X35.5SP7.5LSF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.134 mA
Length 35.5 mm 35.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 2142 mA 3570 mA
Surface Mount NO NO
Tan Delta 0.11
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 20 mΩ
Packing Method Bulk

Compare 63ZLH1800MEFCCE18X35.5 with alternatives

Compare NRSH182M63V18X35.5SP7.5LSF with alternatives