NRSH182M63V18X35.5SP7.5LSF vs 63ZLH1800MEFCSG18X35.5 feature comparison

NRSH182M63V18X35.5SP7.5LSF NIC Components Corp

Buy Now Datasheet

63ZLH1800MEFCSG18X35.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 20 mΩ
Length 35.5 mm 35.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 3570 mA 3570 mA
Surface Mount NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare NRSH182M63V18X35.5SP7.5LSF with alternatives

Compare 63ZLH1800MEFCSG18X35.5 with alternatives