63CNQ060 vs MBR240100V feature comparison

63CNQ060 International Rectifier

Buy Now Datasheet

MBR240100V Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MOTOROLA INC
Package Description R-PSFM-T3 R-PUFM-D4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE POWER
Configuration COMMON CATHODE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.68 V 0.95 V
JESD-30 Code R-PSFM-T3 R-PUFM-D4
Non-rep Pk Forward Current-Max 600 A 600 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 4
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 60 A 40 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 100 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Base Number Matches 1 3
Case Connection ISOLATED
Operating Temperature-Min -65 °C
Reference Standard UL RECOGNIZED
Reverse Current-Max 100 µA

Compare 63CNQ060 with alternatives

Compare MBR240100V with alternatives