Part Details for MBR240100V by Motorola Semiconductor Products
Overview of MBR240100V by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR240100V
MBR240100V CAD Models
MBR240100V Part Data Attributes
|
MBR240100V
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MBR240100V
Motorola Semiconductor Products
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, POWER, PLASTIC, SOT-227B, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MBR240100V
This table gives cross-reference parts and alternative options found for MBR240100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR240100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR25060V | 50A, 60V, SILICON, RECTIFIER DIODE, POWER, PLASTIC, SOT-227B, 4 PIN | Motorola Mobility LLC | MBR240100V vs MBR25060V |
MBR25060V | Rectifier Diode, Schottky, 1 Phase, 2 Element, 50A, 60V V(RRM), Silicon, POWER, PLASTIC, SOT-227B, 4 PIN | Motorola Semiconductor Products | MBR240100V vs MBR25060V |
STPS80100TV | 40A, 100V, SILICON, RECTIFIER DIODE | STMicroelectronics | MBR240100V vs STPS80100TV |
STPS80H100TV | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 100V V(RRM), Silicon, SOT-227, 4 PIN | Microsemi Corporation | MBR240100V vs STPS80H100TV |
MBR240100V | 40A, 100V, SILICON, RECTIFIER DIODE, POWER, PLASTIC, SOT-227B, 4 PIN | Motorola Mobility LLC | MBR240100V vs MBR240100V |
STPS80H100TV | 100 V, 80 A Power Schottky Rectifier | STMicroelectronics | MBR240100V vs STPS80H100TV |