63CNQ060
vs
DSS2X61-0045A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
IXYS CORP
Package Description
R-PSFM-T3
MINIBLOC-4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
POWER
Configuration
COMMON CATHODE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.68 V
0.75 V
JESD-30 Code
R-PSFM-T3
R-PUFM-X4
Non-rep Pk Forward Current-Max
600 A
800 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
4
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
60 A
60 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
45 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
UNSPECIFIED
Terminal Position
SINGLE
UPPER
Base Number Matches
1
2
Pbfree Code
Yes
Pin Count
4
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE
Case Connection
ISOLATED
Operating Temperature-Min
-40 °C
Power Dissipation-Max
150 W
Reverse Current-Max
1000 µA
Reverse Test Voltage
45 V
Terminal Finish
NICKEL
Compare 63CNQ060 with alternatives
Compare DSS2X61-0045A with alternatives