63BGF470 vs ROA-63V471MP9 feature comparison

63BGF470 Rubycon Corporation

Buy Now Datasheet

ROA-63V471MP9 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM ALUMINUM (WET)
Manufacturer Series BGF
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series BGF
Base Number Matches 1 1
Custom Capabilities If Necessary, Drawings Can Be Provided

Compare 63BGF470 with alternatives

Compare ROA-63V471MP9 with alternatives