63BGF470 vs 63NA470MKC feature comparison

63BGF470 Rubycon Corporation

Buy Now Datasheet

63NA470MKC Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM ALUMINUM
Manufacturer Series BGF NA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series BGF NA
Base Number Matches 1 1
Custom Capabilities Enter Case Size As Part Of Part Number

Compare 63BGF470 with alternatives

Compare 63NA470MKC with alternatives