637P4003C3T
vs
530MA40M0000DG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CTS CORP
SILICON LABORATORIES INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
8 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
TRAY
Fall Time-Max
0.7 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 2.0mm
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
0.7 ns
0.35 ns
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD FLASH OVER NICKEL
Nickel/Gold (Ni/Au)
Base Number Matches
1
2
Pbfree Code
Yes
JESD-609 Code
e4
Number of Terminals
6
Compare 637P4003C3T with alternatives
Compare 530MA40M0000DG with alternatives