637P4003C3T vs 530MA40M0000BG feature comparison

637P4003C3T CTS Corporation

Buy Now Datasheet

530MA40M0000BG Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP SILICON LABORATORIES INC
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH TRAY
Fall Time-Max 0.7 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.7 ns 0.35 ns
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD FLASH OVER NICKEL Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Manufacturer Series 530

Compare 637P4003C3T with alternatives

Compare 530MA40M0000BG with alternatives