635L3I2050M0000 vs QS793NW6M-50.000MHZ feature comparison

635L3I2050M0000 CTS Corporation

Buy Now Datasheet

QS793NW6M-50.000MHZ Q-TECH Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CTS CORP Q-TECH CORP
Package Description DILCC6,.2 J-LEADED, SMD, 6 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 0.7 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code DILCC6,.2 SMDIP6,.3
Physical Dimension 7mm x 5mm x 2mm 8.89mm x 7.37mm x 4.826mm
Rise Time-Max 0.7 ns 0.6 ns
Supply Current-Max 65 mA 66 mA
Supply Voltage-Max 2.63 V 2.625 V
Supply Voltage-Min 2.38 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40)
Base Number Matches 1 1
Package Body Material CERAMIC
Screening Level MIL-STD-883 Class B (Modified)

Compare 635L3I2050M0000 with alternatives

Compare QS793NW6M-50.000MHZ with alternatives