QS793NW6M-50.000MHZ vs QS780NW11M-50.000MHZ feature comparison

QS793NW6M-50.000MHZ Q-TECH Corporation

Buy Now Datasheet

QS780NW11M-50.000MHZ Q-TECH Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer Q-TECH CORP Q-TECH CORP
Package Description J-LEADED, SMD, 6 PIN GULL-WING, SMD, 6 PIN
Reach Compliance Code compliant compliant
Fall Time-Max 0.6 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material CERAMIC CERAMIC
Package Equivalence Code SMDIP6,.3 GWDIP6,.2
Physical Dimension 8.89mm x 7.37mm x 4.826mm 7.0mm x 5.0mm x 2.54mm
Rise Time-Max 0.6 ns 0.6 ns
Screening Level MIL-STD-883 Class B (Modified) MIL-STD-883 Class B (Modified)
Supply Current-Max 66 mA 66 mA
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Base Number Matches 1 1

Compare QS793NW6M-50.000MHZ with alternatives

Compare QS780NW11M-50.000MHZ with alternatives