63407-228LF vs HLE-114-02-S-DV-TR feature comparison

63407-228LF Amphenol FCi

Buy Now Datasheet

HLE-114-02-S-DV-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30)
Contact Finish Termination GOLD (15)/GOLD FLASH (3) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 28 28
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer SAMTEC
Additional Feature TIGER BEAM CONTACT
Body Breadth 0.2 inch
Body Depth 0.144 inch
Body Length 1.4 inch
Body/Shell Style SOCKET
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Empty Shell NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.05 mm
Plating Thickness 30u inch
Rated Current (Signal) 4.1 A
Reference Standard UL
UL Flammability Code 94V-0

Compare 63407-228LF with alternatives

Compare HLE-114-02-S-DV-TR with alternatives