Part Details for 63407-228LF by Amphenol FCi
Overview of 63407-228LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94063-407HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
77317-412-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 28 Positions ,2.54mm (0.100in) Pitch, | |
95278-502-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 28 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Part Details for 63407-228LF
63407-228LF CAD Models
63407-228LF Part Data Attributes
|
63407-228LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
63407-228LF
Amphenol FCi
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (15)/GOLD FLASH (3) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for 63407-228LF
This table gives cross-reference parts and alternative options found for 63407-228LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63407-228LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-114-03-G-D-390 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 63407-228LF vs ESQT-114-03-G-D-390 |
90151-3428 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 63407-228LF vs 90151-3428 |
HLE-114-02-G-DV-BE-A-TR | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 63407-228LF vs HLE-114-02-G-DV-BE-A-TR |
71979-1214 | Board Connector, 28 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 63407-228LF vs 71979-1214 |
ESQT-114-02-G-D-610 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 63407-228LF vs ESQT-114-02-G-D-610 |
95279-414 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 63407-228LF vs 95279-414 |
SSM-114-LM-DV-LC | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 63407-228LF vs SSM-114-LM-DV-LC |
87606-814C | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 63407-228LF vs 87606-814C |
63407-628TRLF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 63407-228LF vs 63407-628TRLF |
89946-528 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 63407-228LF vs 89946-528 |