633V12506C3T vs LV1120BV-125.0M feature comparison

633V12506C3T CTS Corporation

Buy Now Datasheet

LV1120BV-125.0M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CTS CORP PLETRONICS INC
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION
Fall Time-Max 0.7 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -10 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 50 OHM
Package Body Material CERAMIC
Package Equivalence Code LCC6,.1X.12,94/75 DILCC6,.4
Physical Dimension 3.2mm x 2.5mm x 0.9mm 13.97mm x 9.9mm x 3.17mm
Rise Time-Max 0.7 ns 0.7 ns
Supply Current-Max 66 mA 90 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare 633V12506C3T with alternatives

Compare LV1120BV-125.0M with alternatives