LV1120BV-125.0M vs LV7720GEV-125.0M-T1K feature comparison

LV1120BV-125.0M Pletronics Inc

Buy Now Datasheet

LV7720GEV-125.0M-T1K Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Reach Compliance Code compliant compliant
Additional Feature DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.7 ns 0.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 50 OHM 100 OHM
Package Equivalence Code DILCC6,.4
Physical Dimension 13.97mm x 9.9mm x 3.17mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 0.7 ns 0.4 ns
Screening Level MIL-STD-883
Supply Current-Max 90 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare LV1120BV-125.0M with alternatives

Compare LV7720GEV-125.0M-T1K with alternatives