633V12505C3T vs AX7DAF4-125.0000T feature comparison

633V12505C3T CTS Corporation

Buy Now Datasheet

AX7DAF4-125.0000T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks 18 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 8
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material CERAMIC
Package Equivalence Code LCC6,.1X.12,94/75 LCC8,.2X.28,100/83
Physical Dimension 3.2mm x 2.5mm x 0.9mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.7 ns 0.35 ns
Supply Current-Max 66 mA 70 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier NICKEL GOLD
Base Number Matches 1 1
Samacsys Manufacturer ABRACON

Compare 633V12505C3T with alternatives

Compare AX7DAF4-125.0000T with alternatives