633V12505C3T vs GXO-L72L/AI125.0000MHZ feature comparison

633V12505C3T CTS Corporation

Buy Now Datasheet

GXO-L72L/AI125.0000MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max 0.7 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material CERAMIC
Package Equivalence Code LCC6,.1X.12,94/75
Physical Dimension 3.2mm x 2.5mm x 0.9mm 7.2mm x 5.2mm x 1.8mm
Rise Time-Max 0.7 ns 1 ns
Supply Current-Max 66 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, CERAMIC, 6 PIN
Manufacturer Series GXO-L72

Compare 633V12505C3T with alternatives

Compare GXO-L72L/AI125.0000MHZ with alternatives