632P103X9400
vs
632P103X9400S03
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.01 µF
|
0.01 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Diameter |
5.84 mm
|
5.842 mm
|
Dielectric Material |
POLYCARBONATE
|
POLYCARBONATE
|
Length |
14.22 mm
|
14.224 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Series |
632P(400 V)
|
|
Base Number Matches |
2
|
2
|
Custom Capabilities |
|
Other Combinations Available
|
Rated (AC) Voltage (URac) |
|
200 V
|
|
|
|
Compare 632P103X9400 with alternatives
Compare 632P103X9400S03 with alternatives