632P103X9400S03
vs
632P103X9400S01
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
DEARBORN ELECTRONICS INC
|
DEARBORN ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.01 µF
|
0.01 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Other Combinations Available
|
Other Combinations Available
|
Diameter |
5.842 mm
|
5.842 mm
|
Dielectric Material |
POLYCARBONATE
|
POLYCARBONATE
|
Length |
14.224 mm
|
14.224 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
200 V
|
200 V
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Series |
632P(400 VOLT )
|
632P(400 VOLT )
|
Base Number Matches |
2
|
2
|
|
|
|