631HG038-3V
vs
631HK-1V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
METAL LEVER
METAL LEVER
Additional Feature
O.F. = 1.5 NM
O.F. = 1.5 NM
Body Breadth
14 mm
14 mm
Body Height
15 mm
15 mm
Body Length or Diameter
29.5 mm
29.5 mm
Contact (AC) Max Rating R Load
15A@250VAC
15A@250VAC
Contact Current(AC)-Max
15 A
15 A
Contact Current(DC)-Max
15 A
15 A
Contact (DC) Max Rating R Load
15A@12VDC
15A@12VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
55 °C
Operating Temperature-Min
-40 °C
-20 °C
Packing Method
BULK
BULK
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Termination Type
SCREW
SCREW
Base Number Matches
1
1
Sealing
DUST PROOF; WATER PROOF
Compare 631HG038-3V with alternatives
Compare 631HK-1V with alternatives