Part Details for 631HG038-3V by APEM Inc
Overview of 631HG038-3V by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 631HG038-3V
631HG038-3V CAD Models
631HG038-3V Part Data Attributes:
|
631HG038-3V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
631HG038-3V
APEM Inc
Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | METAL LEVER | |
Additional Feature | O.F. = 1.5 NM | |
Body Breadth | 14 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SCREW |
Alternate Parts for 631HG038-3V
This table gives cross-reference parts and alternative options found for 631HG038-3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 631HG038-3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
631H/2GK-1V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 631HG038-3V vs 631H/2GK-1V |
631HL-1V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 631HG038-3V vs 631HL-1V |
631HLUXE-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 631HG038-3V vs 631HLUXE-2V |
631H/2G-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 631HG038-3V vs 631H/2G-2V |
631H/2LUXE-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 631HG038-3V vs 631H/2LUXE-2V |
631H/2K-1V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 631HG038-3V vs 631H/2K-1V |
631HG038-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 631HG038-3V vs 631HG038-2V |
631H/2G038-3V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 631HG038-3V vs 631H/2G038-3V |
631H/2T-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 631HG038-3V vs 631H/2T-2V |
631H/2TKLUXE-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 631HG038-3V vs 631H/2TKLUXE-2V |