631H/2G-2V vs 11TS95-2 feature comparison

631H/2G-2V APEM Inc

Buy Now Datasheet

11TS95-2 Honeywell Sensing and Control

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEM COMPONENTS INC HONEYWELL SENSING AND CONTROL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type METAL LEVER LEVER
Additional Feature O.F. = 1.5 NM
Body Breadth 14 mm 16.51 mm
Body Height 15 mm 29.72 mm
Body Length or Diameter 29.5 mm 28.45 mm
Contact (AC) Max Rating R Load 15A@250VAC 20A@125VAC
Contact Current(AC)-Max 15 A 20 A
Contact Current(DC)-Max 15 A
Contact (DC) Max Rating R Load 15A@12VDC
Contact Voltage(AC)-Max 250 V 125 V
Contact Voltage(DC)-Max 12 V
Electrical Life 10000 Cycle(s)
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT-THREADED
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 2
Sealing DUST PROOF; WATER PROOF

Compare 631H/2G-2V with alternatives

Compare 11TS95-2 with alternatives