11TS95-2
vs
631H/2LUXE-3V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
LEVER
METAL LEVER
Body Breadth
16.51 mm
14 mm
Body Height
29.72 mm
15 mm
Body Length or Diameter
28.45 mm
29.5 mm
Contact (AC) Max Rating R Load
20A@125VAC
15A@250VAC
Contact Current(AC)-Max
20 A
15 A
Contact Voltage(AC)-Max
125 V
250 V
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT
Sealing
DUST PROOF; WATER PROOF
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Additional Feature
O.F. = 1.5 NM
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@12VDC
Contact Voltage(DC)-Max
12 V
Electrical Life
10000 Cycle(s)
JESD-609 Code
e4
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Packing Method
BULK
Terminal Finish
Silver (Ag)
Compare 11TS95-2 with alternatives
Compare 631H/2LUXE-3V with alternatives