630-M25-640-LT3 vs 698120 feature comparison

630-M25-640-LT3 EDAC Inc

Buy Now Datasheet

698120 SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC MULTICOMP PRO
Reach Compliance Code compliant unknown
Additional Feature POLARIZED EMI/RFI SHIELDED
Board Mounting Option BOARD LOCK
Body Breadth 0.492 inch 0.494 inch
Body Depth 0.501 inch 0.232 inch
Body Length 2.089 inch 2.09 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE
Insulator Material POLYAMIDE6T GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.1 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE 698088
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC HOLE .112-.124
Mounting Option 2 INSERT
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.185 inch 0.118 inch
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Multicomp Pro

Compare 630-M25-640-LT3 with alternatives

Compare 698120 with alternatives