630-M25-640-LT3 vs 630-M25-340-BN6 feature comparison

630-M25-640-LT3 EDAC Inc

Buy Now Datasheet

630-M25-340-BN6 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
POLARIZED POLARIZED
BOARD LOCK HOLE .126
0.492 inch 0.492 inch
0.501 inch 0.501 inch
2.089 inch 2.089 inch
RECEPTACLE RECEPTACLE
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
MACHINED MACHINED
FEMALE FEMALE
STAGGERED STAGGERED
10 mΩ 10 mΩ
RND PIN-SKT RND PIN-SKT
1000VAC V 1000VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLUE BLACK
POLYAMIDE6T POLYAMIDE6T
0.109 inch 0.109 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
#4-40 UNC #4-40 UNC
INSERT STANDOFF
RIGHT ANGLE RIGHT ANGLE
BOARD AND PANEL BOARD AND PANEL
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.54 mm 2.54 mm
30u inch 15u inch
5 A 5 A
UL UL
TIN NICKEL
STEEL STEEL
3/B 3/B
0.185 inch 0.185 inch
2.77 mm 2.77 mm
SOLDER SOLDER
25 25
94V-0 94V-0
1 1

Compare 630-M25-640-LT3 with alternatives

Compare 630-M25-340-BN6 with alternatives