628-M25-623-WN5
vs
L77TSBG25SOL2C309
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
AMPHENOL CORP
Reach Compliance Code
compliant
compliant
Additional Feature
EMI/RFI SHIELDING
STANDARD: MIL-C-24308
Board Mounting Option
HOLE .125-.137
HOLE .120
Body Breadth
0.492 inch
0.494 inch
Body Depth
0.201 inch
0.452 inch
Body Length
2.089 inch
2.09 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE6T
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.109 inch
0.11 inch
Mating Contact Row Spacing
0.112 inch
0.11 inch
Mating Information
MULTILE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40 UNC
M3
Mounting Option 2
SCREW
THREADED INSERT
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Plating Thickness
30u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
Shell Finish
NICKEL
NICKEL/TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Gold Flash (Au)
Contact Material
COPPER ALLOY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Compare 628-M25-623-WN5 with alternatives
Compare L77TSBG25SOL2C309 with alternatives