L77TSBG25SOL2C309 vs 172-025-212R052 feature comparison

L77TSBG25SOL2C309 Amphenol Corporation

Buy Now Datasheet

172-025-212R052 EDAC Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP EDAC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-24308
Board Mounting Option HOLE .120
Body Breadth 0.494 inch 0.496 inch
Body Depth 0.452 inch 0.192 inch
Body Length 2.09 inch 2.088 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH AU
Contact Finish Termination Gold Flash (Au)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BRASS
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
MIL Conformance YES
Mating Contact Pitch 0.11 inch 0.109 inch
Mating Contact Row Spacing 0.11 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 M3 #4-40
Mounting Option 2 THREADED INSERT LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.8448 mm
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL/TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B
Terminal Pitch 2.77 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Resistance 15 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.206 inch

Compare L77TSBG25SOL2C309 with alternatives

Compare 172-025-212R052 with alternatives