627-3W3-222-1T1
vs
629-3W3-650-2N1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.492 inch
|
0.492 inch
|
Body Depth |
0.252 inch
|
0.606 inch
|
Body Length |
1.543 inch
|
1.543 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
1 mΩ
|
1 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1414VAC V
|
1414VAC V
|
Durability |
50 Cycles
|
500 Cycles
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE/POLYESTER
|
POLYETHYLENE/POLYESTER
|
Mating Contact Pitch |
0.27 inch
|
0.27 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .12
|
HOLE .12
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE AND PANEL
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
FLASH inch
|
30u inch
|
Rated Current (Power) |
10 A
|
20 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
TIN
|
NICKEL
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Terminal Length |
0.382 inch
|
0.12 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Terminal Pitch |
|
6.85 mm
|
|
|
|
Compare 627-3W3-222-1T1 with alternatives
Compare 629-3W3-650-2N1 with alternatives